LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Astrodyne TDI RP327-100-2200-S

Manufacturer
MPN
RP327-100-2200-S
LCSC Part #
C5866008
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP327-100-2200-S
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Leakage Current22mA
Length379mm
Width220mm
Height90mm
Filter TypeThree-Phase (Delta)
Voltage - Input480V;3.5kV
Current Rating100A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current options: 7A, 16A, 30A, 42A, 55A, 75A, 100A, 130A, 180A, and 250A
  • Dual-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options
  • Book-style design
  • UL 1283 / 60929, CSA C 22.2, EN 60963 certified
  • Y capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Processing equipment
  • Alternative energy (EV charging and solar)
  • Industrial machinery