LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Integrated Power Designs 1010930CH product image
Images for reference only

Integrated Power Designs 1010930CH

Manufacturer
MPN
1010930CH
LCSC Part #
C5865806
Packaging
-
Customer #
Key Attributes
400W Single Output AC-DC Power Supply Module
DatasheetIntegrated Power Designs 1010930CH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 507.4968$ 507.50
200+$ 476.6409$ 95328.18
500+$ 460.7128$ 230356.40
1,000+$ 452.8436$ 452843.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerIntegrated Power Designs
Packaging-
FeaturesOvervoltage protection;Overload protection;Over-temperature protection

Features

AI Translation
  • Compact 3.9” x 8.0” x 1.5” Size
  • Universal 85 - 264V Input
  • Single High Efficiency Output
  • Power Fail Warning
  • 0.70°C Operating Temperature
  • RoHS Compliant
  • IEC 60601 - 1 3rd ed. Medical Cert.
  • IEC 62368 - 1 2nd ed. Certification
  • IEC 60601 - 1 - 2 4th ed. EMC
  • Class B Emissions per EN55011/32
  • Optional Single Wire Load Sharing
  • Optional Remote Inhibit/Enable
  • Optional Chassis/Cover

Applications

AI Translation
  • information technology equipment
  • industrial equipment
  • medical equipment