LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RP0603FRE07470RL product image
Images for reference only

YAGEO RP0603FRE07470RL

Manufacturer
YAGEOAsian Brands
MPN
RP0603FRE07470RL
LCSC Part #
C5865190
Packaging
0603
Customer #
Key Attributes
RES 470Ω ±1% 100mW 0603
RoHS Compliance3 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0143$ 0.01
200+$ 0.0057$ 1.14
500+$ 0.0055$ 2.75
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance470Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603FRE07470RLYAGEO06033,250$ 0.0183
RT0603DRE07470RLYAGEO06033,800$ 0.0184
RT0603DRD07470RLYAGEO0603200$ 0.0137
RT0603BRE07470RLYAGEO0603660$ 0.0302
AT0603FRE07470RLYAGEO06030$ 0.0346
RT0603FRE13470RLYAGEO06030$ 0.017
RT0603FRE10470RLYAGEO06030$ 0.017
RT0603FRD07470RLYAGEO06030$ 0.0151
AT0603DRE07470RLYAGEO06030$ 0.0264
RT0603CRE07470RLYAGEO06030$ 0.0435
AT0603DRD07470RLYAGEO06030$ 0.0743
RE0603FRE07470RLYAGEO06030$ 0.0026
AT0603BRE07470RLYAGEO06030$ 0.1951
RT0603WRE07470RLYAGEO06030$ 0.0772