LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power REC3-4812SRWZ/H2/C/SMD-R

Manufacturer
MPN
REC3-4812SRWZ/H2/C/SMD-R
LCSC Part #
C5864779
Packaging
SMD-18P,32x19.9mm
Customer #
Key Attributes
12V 18V~72V SMD-18P,32x19.9mm DC DC Converters RoHS
DatasheetRecom Power REC3-4812SRWZ/H2/C/SMD-R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingSMD-18P,32x19.9mm
Number of Outputs1
Iout250mA
Output Voltage12V
Isolation Voltage(Vrms)2kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency85%
Voltage - Supply18V~72V
Output Power3W

Introduction

AI Translation

Besides the standard isolation of 2kVDC, this series offers options of 4kVDC or 6kVDC making it suitable for medical applications and other sophisticated industrial applications. Packaging can be either DIP - 24 plastic or 5 - side - shielded DIP24 metal case as well as SMD pinning. For all the above variants, 2 industry - standard pinouts are available, and B pinning is available with 1.6kVDC isolation. Remote on/off control is possible with the /CTRL option (A pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Features

AI Translation
  • 2kV, 4kVDC & 6kVDC Isolation
  • Industry Standard 3W DIP24 Package
  • Feedback Regulated Output
  • Continuous Short Circuit Protection
  • Wide Input 2:1 & 4:1
  • Medical Approvals (4kV/6kV Versions)
  • EN and UL Certificates
  • 3 Pinout Options, 3 Case Styles
  • Control Pin Option
  • Efficiency to 86%