Recom Power REC15-243.4SZ/H2/M
| Manufacturer | |
| MPN | REC15-243.4SZ/H2/M |
| LCSC Part # | C5864664 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 3.4V 9V~36V DIP-6 DC DC Converters RoHS |
| Datasheet | Recom Power REC15-243.4SZ/H2/M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP-6 | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 3.4V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Overload protection;Synchronous rectification control;Under Voltage Protection;Overvoltage Protection | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP-6 | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 3.4V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Overload protection;Synchronous rectification control;Under Voltage Protection;Overvoltage Protection | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP-6 | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 3.4V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Overload protection;Synchronous rectification control;Under Voltage Protection;Overvoltage Protection | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP-6 | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 3.4V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Overload protection;Synchronous rectification control;Under Voltage Protection;Overvoltage Protection | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
C5864664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

