LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Advanced Energy 1/8AA24-N20-I10-H

Manufacturer
MPN
1/8AA24-N20-I10-H
LCSC Part #
C5864353
Packaging
DIP,75.4x38.1mm
Customer #
Key Attributes
125V 23V~30V DIP,75.4x38.1mm DC DC Converters RoHS
DatasheetAdvanced Energy 1/8AA24-N20-I10-H
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
PackagingDIP,75.4x38.1mm
Number of Outputs1
Iout160mA
Output Voltage125V
FeaturesShort Circuit Protection
Voltage - Supply23V~30V

Introduction

AI Translation

The UltraVolt AA series consists of high voltage, miniature PCB-mount, regulated DC-DC converters. Designed and built utilizing state-of-the-art power conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.

Features

AI Translation
  • 22% smaller than standard A series
  • Eight models from 0 to 62 V through 0 to 6 kV
  • 4, 20, or 30 W of output power
  • Maximum Iout capability down to 0 V
  • Wide input voltage range
  • Indefinite output short circuit protection
  • Output current and voltage monitors
  • Fixed-frequency, low-stored-energy design
  • UL/cUL recognized component; CE mark (LVD and RoHS)

Applications

AI Translation
  • Bias supplies
  • Detectors
  • Piezos
  • Amplifiers
  • Photomultiplier tubes (PMT)