DIOTEC 1.5KE18C
| Manufacturer | |
| MPN | 1.5KE18C |
| LCSC Part # | C5864043 |
| Packaging | Through Hole,D5.4xL7.5mm |
| Customer # | |
| Key Attributes | 26.5VC Clamp TVS DIODE Through Hole |
| Datasheet | DIOTEC 1.5KE18C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | Through Hole,D5.4xL7.5mm | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -50℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 16.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | Through Hole,D5.4xL7.5mm | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -50℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 16.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Uni- and Bidirectional versions
- Peak pulse power of 1500 w (10/1000 µs waveform)
- Very fast response time
- Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals
Applications
AI Translation
- Over-voltage protection
- ESD protection, Zener diodes
- Free-wheeling diodes
- Commercial / industrial grade
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | Through Hole,D5.4xL7.5mm | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -50℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 16.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | Through Hole,D5.4xL7.5mm | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -50℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 16.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Uni- and Bidirectional versions
- Peak pulse power of 1500 w (10/1000 µs waveform)
- Very fast response time
- Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals
Applications
AI Translation
- Over-voltage protection
- ESD protection, Zener diodes
- Free-wheeling diodes
- Commercial / industrial grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

