VISHAY RMKMS408-20KBP
| Manufacturer | |
| MPN | RMKMS408-20KBP |
| LCSC Part # | C5862553 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 20kΩ |
| Datasheet | VISHAY RMKMS408-20KBP |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±0.1% | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Number of Resistors | 4 |
| Type | Description | |
|---|---|---|
| Number of Pins | 8 | |
| Tolerance | ±0.1% | |
| Resistance | 20kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.1346 | $ 43.13 |
| 200+ | $ 17.2113 | $ 3442.26 |
| 500+ | $ 16.6369 | $ 8318.45 |
| 1,000+ | $ 16.3528 | $ 16352.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±0.1% | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Number of Resistors | 4 |
| Type | Description | |
|---|---|---|
| Number of Pins | 8 | |
| Tolerance | ±0.1% | |
| Resistance | 20kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

