LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 1053101206

Manufacturer
MPN
1053101206
LCSC Part #
C586239
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
Through Hole 250V 3 2 2.5mm 7.5A -40℃~+125℃ Gold 6P Black 2.5mm 2x3P Through Hole,P=2.5mm Headers, Male Pins RoHS
DatasheetMOLEX 1053101206
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows2
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating7.5A
Supplementary FeaturesWith column
Operating Temperature-40℃~+125℃
Contact PlatingGold
Number of PINs6P
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)10.94mm
Row Spacing2.5mm
Pin Structure2x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.