SEI(Stackpole Electronics Inc.) RMEF2512FT287K
| Manufacturer | |
| MPN | RMEF2512FT287K |
| LCSC Part # | C5862166 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 287kΩ ±1% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF2512FT287K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 287kΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 287kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 287kΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 287kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

