LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 10085031

Manufacturer
MPN
10085031
LCSC Part #
C586197
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CONN HEADER TH 3POS 5.08mm
DatasheetMOLEX 10085031
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=5.08mm
Connector TypeThrough Hole
Reference Series-
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch5.08mm
Flame Retardant RatingUL94V-2
Current Rating-
Contact PlatingTin
Number of PINs3P
Operating Temperature-
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)13.16mm
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.