LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 10081101

Manufacturer
MPN
10081101
LCSC Part #
C586196
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CONN HEADER TH 10POS 5.08mm
DatasheetMOLEX 10081101
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=5.08mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows1
Pitch5.08mm
Flame Retardant RatingUL94V-2
Current Rating7A
Contact PlatingTin
Number of PINs10P
Operating Temperature-
Plastic MaterialPA
ColorWhite
Row Spacing-
Pin Structure1x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.