Recom Power RAC05-24SK
| Manufacturer | |
| MPN | RAC05-24SK |
| LCSC Part # | C5856449 |
| Packaging | DIP-5 |
| Customer # | |
| Key Attributes | 5 Watt AC/DC Converter |
| Datasheet | Recom Power RAC05-24SK |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP-5 | |
| Quiescent Dissipation | 75mW | |
| Ripple Noise | 60mVp-p | |
| Height | 16.5mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 210mA | |
| Capacitive Load(Max) | 330uF | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Switching Frequency | 130kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 25.4mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 25.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP-5 | |
| Quiescent Dissipation | 75mW | |
| Ripple Noise | 60mVp-p | |
| Height | 16.5mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 210mA | |
| Capacitive Load(Max) | 330uF | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Switching Frequency | 130kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 25.4mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 25.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High efficiency over entire load range
- Class II installations (without FG)
- 5W on 1“ x 1“ footprint
- Internal EMC class B filter
- No external components necessary
- Electrical protection
- UL62368 - 1 certified
- CSA C22.2 No. 62368 - 1 - 14 certified
- IEC/EN60950 - 1 certified
- IEC/EN62368 - 1 certified
- EN61204 - 3 compliant
- CB - Report
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP-5 | |
| Quiescent Dissipation | 75mW | |
| Ripple Noise | 60mVp-p | |
| Height | 16.5mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 210mA | |
| Capacitive Load(Max) | 330uF | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Switching Frequency | 130kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 25.4mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 25.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP-5 | |
| Quiescent Dissipation | 75mW | |
| Ripple Noise | 60mVp-p | |
| Height | 16.5mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 210mA | |
| Capacitive Load(Max) | 330uF | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Switching Frequency | 130kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 25.4mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 25.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High efficiency over entire load range
- Class II installations (without FG)
- 5W on 1“ x 1“ footprint
- Internal EMC class B filter
- No external components necessary
- Electrical protection
- UL62368 - 1 certified
- CSA C22.2 No. 62368 - 1 - 14 certified
- IEC/EN60950 - 1 certified
- IEC/EN62368 - 1 certified
- EN61204 - 3 compliant
- CB - Report
C5856449 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

