NTE Electronics R95-116
| Manufacturer | |
| MPN | R95-116 |
| LCSC Part # | C5855845 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets RoHS |
| Datasheet | NTE Electronics R95-116 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- R95−116 11-Pin Square Base Socket:
- Panel mount
- Solder terminals
- Compatible with 0.187-inch blade terminals
- For SPDT, DPDT, and 3PDT applications
- Electrical rating: 300V, 10A
- R95−117 14-Pin Miniature Socket:
- Panel mount
- DIN rail mountable
- Pressure clamp screws
- For DPDT or 4PDT applications
- Retaining clip not included; available separately (R95−001)
- Electrical rating: 300V, 10A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- R95−116 11-Pin Square Base Socket:
- Panel mount
- Solder terminals
- Compatible with 0.187-inch blade terminals
- For SPDT, DPDT, and 3PDT applications
- Electrical rating: 300V, 10A
- R95−117 14-Pin Miniature Socket:
- Panel mount
- DIN rail mountable
- Pressure clamp screws
- For DPDT or 4PDT applications
- Retaining clip not included; available separately (R95−001)
- Electrical rating: 300V, 10A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

