LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power RB-1224S/HP

Manufacturer
MPN
RB-1224S/HP
LCSC Part #
C5855798
Packaging
SIP,19.7x6mm
Customer #
Key Attributes
24V 10.8V~13.2V SIP,19.7x6mm DC DC Converters RoHS
DatasheetRecom Power RB-1224S/HP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingSIP,19.7x6mm
Number of Outputs1
Iout42mA
Output Voltage24V
Isolation Voltage(Vrms)2kV
FeaturesShort Circuit Protection
Conversion Efficiency85%
Output Power1W
Voltage - Supply10.8V~13.2V

Introduction

AI Translation

The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a -40°C to +85°C operating temperature range and optional continuous short circuit protection.

Features

AI Translation
  • Low cost 1W converter
  • Power sharing on dual output versions
  • 1kVDC/1s or 2kVDC/1s isolation option
  • Optional continuous short circuit protection
  • Efficiency up to 85%
  • UL94V-0 package material