LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/20-2R49FPA product image
Images for reference only

KAMAYA RMC1/20-2R49FPA

Manufacturer
MPN
RMC1/20-2R49FPA
LCSC Part #
C5855579
Packaging
0201
Customer #
Key Attributes
RES 2.49Ω ±1% 0.05W 0201
DatasheetKAMAYA RMC1/20-2R49FPA
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0097$ 0.01
200+$ 0.0039$ 0.78
500+$ 0.0038$ 1.90
1,000+$ 0.0037$ 3.70
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0201
Resistance2.49Ω
Power(Watts)50mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient-200ppm/℃~+600ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WR02W2R49FALWalsin02010$ 0.0016
CR252R49FMeritek02010$ 0.004
CRCW02012R49FXEDVISHAY02010$ 0.0177
0201WMF249KTEEUNI-ROYAL02010$ 0.0041
AC0201FR-072R49LYAGEO02010$ 0.0085
RMCF0201FT2R49SEI(Stackpole Electronics Inc.)02010$ 0.0062
RC0603F2R49CSSamsung Electro-Mechanics02010$ 0.0079
RC-01U2R49FTFH02010$ 0.0012