LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Nisshinbo Micro Devices Inc. R3117Q154A-TR-FE product image
Photos non contractuelles

Nisshinbo Micro Devices Inc. R3117Q154A-TR-FE

Fabricant
Réf. Fab.
R3117Q154A-TR-FE
Réf. LCSC
C5854978
Condit.
SC-88A
Numéro Client
Caract. clés
80us Active Low 1V~6V 1 SC-88A Supervisors RoHS
Fiche TechniqueNisshinbo Micro Devices Inc. R3117Q154A-TR-FE
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.7365$ 0.74
200+$ 0.294$ 58.80
500+$ 0.2849$ 142.45
1,000+$ 0.2789$ 278.90
Boîtier Standard3000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
FabricantNisshinbo Micro Devices Inc.
Condit.SC-88A
Operating Temperature-40℃~+105℃
output typeOpen-drain
Reset Timeout80us
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Threshold Voltage1.5V
Number of Voltages Monitored1

Description

Traduction par IA

The R3117x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. The tolerance of the detector threshold is ±15mV (-VDET ≤ 1.5V) or ±1.0% (1.5V < -VDET). Since the sense pin is separated from the VDD pin of the IC, therefore, even if the sense pin voltage becomes to 0V, the output voltage keeps its "L" level. Two output types, Nch open drain type and CMOS type are available. Three types of packages, SOT-23-5, SC-88A, and DFN(PL)1010-4 are available.

Caractéristiques

Traduction par IA
  • Supply Current ... .. Typ. 0.29μA (VDD = 6.0V) Consumption current through SENSE pin is not included.
  • Operating Voltage Range... ... 1.0V to 6.0V (-40°C ≤ Topt ≤ 105°C)
  • Detector Threshold Range .... ... 0.7V to 5.0V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
  • Accuracy Detector Threshold .. .. ±1.0% (-VDET ≥ 1.6V), ±15mV (-VDET < 1.6V)
  • Temperature-Drift Coefficient of Detector Threshold . . Typ. ±30ppm/°C
  • Output Types ... .. Nch Open Drain and CMOS
  • Packages .. . DFN(PL)1010-4, SC-88A, SOT-23-5

Applications

Traduction par IA
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector