LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R3114N491C-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. R3114N491C-TR-FE

Manufacturer
MPN
R3114N491C-TR-FE
LCSC Part #
C5854936
Packaging
SOT-23-5
Customer #
Key Attributes
40us Active Low 500mV~6V 1 SOT-23-5 Supervisors RoHS
DatasheetNisshinbo Micro Devices Inc. R3114N491C-TR-FE
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.635$ 0.64
200+$ 0.2546$ 50.92
500+$ 0.2455$ 122.75
1,000+$ 0.241$ 241.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Reset Timeout40us
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply500mV~6V
ChipTypeVoltage Detector
Threshold Voltage4.9V
Number of Voltages Monitored1

Introduction

AI Translation

The R3114x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. The R3114x series are operable at a lower voltage than that of the R3111x series, and can be driven by a single battery. Three types of packages, SOT-23-5, SC-82AB, and DFN(PL)1010-4 are available.

Features

AI Translation
  • Supply Current ... Typ. 0.35μA (-VDET = 1.5V, VDD = -VDET + 1V)
  • Operating Voltage Range ... 0.5V to 6.0V (Top = 25°C)
  • Detector Threshold Range ... 0.7V to 5.0V (0.1V steps)
  • Detector Threshold Accuracy ... ±0.8% (-VDET ≥ 1.5V)
  • Temperature-Drift Coefficient of Detector Threshold ... Typ. ±30ppm/°C
  • Output Types ... Nch Open Drain "L" and CMOS
  • Packages ... DFN(PL)1010-4, SC-82AB, SOT-23-5

Applications

AI Translation
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R3114N501C-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.4469