KAMAYA RMC1/10K63R4DTP
| Manufacturer | |
| MPN | RMC1/10K63R4DTP |
| LCSC Part # | C5854870 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 63.4Ω ±0.5% 125mW 0805 |
| Datasheet | KAMAYA RMC1/10K63R4DTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 63.4Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 63.4Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0134 | $ 0.01 |
| 200+ | $ 0.0054 | $ 1.08 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 63.4Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 63.4Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WF08R63R4DTL | Walsin | 0805 | 2,680 | $ 0.0208 | ||
| ERJ-U06D63R4V | PANASONIC | 0805 | 0 | $ 0.0347 | ||
| ERJ-S06D63R4V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| RC0805DR-0763R4L | YAGEO | 0805 | 0 | $ 0.0156 | ||
| RK73H2ATTD63R4D | KOA | 0805 | 0 | $ 0.0199 | ||
| ERJ-P06D63R4V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D63R4V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| RK73G2ARTTD63R4D | KOA | 0805 | 0 | $ 0.1647 | ||
| RK73G2ATTD63R4D | KOA | 0805 | 0 | $ 0.1076 | ||
| RGC0805DTC63R4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| RS73G2ATTD63R4D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD63R4D | KOA | 0805 | 0 | $ 0.2777 | ||
| RS73F2ATTD63R4D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD63R4D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73P2ATTD63R4D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73S2ATTD63R4D | KOA | 0805 | 0 | $ 0.0356 | ||
| RS73G2ATTD63R4C | KOA | 0805 | 0 | $ 0.1078 | ||
| RN73R2ATTD63R4D100 | KOA | 0805 | 0 | $ 0.0531 | ||
| RN73H2ATTD63R4D100 | KOA | 0805 | 0 | $ 0.0557 | ||
| SG73G2ATTD63R4C | KOA | 0805 | 0 | $ 0.2776 |

