LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0387103312 product image
Images for reference only

MOLEX 0387103312

Manufacturer
MPN
0387103312
LCSC Part #
C5854774
Packaging
-
Customer #
Key Attributes
-40℃~+100℃ 15A 300V Black 1 12 Barrier Blocks RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4952$ 3.50
200+$ 1.3952$ 279.04
500+$ 1.3492$ 674.60
1,000+$ 1.3254$ 1325.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerMOLEX
Packaging-
Operating Temperature-40℃~+100℃
Current Rating15A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch-
Number of PINs Per Row12

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.