RENESAS R1EX24016ASAS0I#S0
| Fabricante | |
| N.º de pieza fab. | R1EX24016ASAS0I#S0 |
| Nº LCSC | C5854689 |
| Emb. | SOP-8 |
| Número de Cliente | |
| Atrib. clave | 16Kbit 400kHz I2C SOP-8 Memory RoHS |
| Hoja de Datos | RENESAS R1EX24016ASAS0I#S0 |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 13 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | RENESAS | |
| Emb. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | RENESAS | |
| Emb. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA |
| Tipo | Descripción | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The R1EX24xxx series are two-wire serial interface EEPROMs. They achieve high speed, low power consumption, and high reliability through the use of advanced MONOS memory technology, CMOS process technology, and low-voltage circuit technology. They also feature 16-byte page programming to accelerate write operations.
Características
Traducción por IA
- Single supply voltage: 1.8V to 5.5V
- 2-wire serial interface (I²C serial bus)
- Clock frequency: 400kHz
- Power consumption: Standby: 2.0μA (max); Active (read): 1.0mA (max); Active (write): 3.0mA (max)
- Auto page write: 16 bytes/page
- Write cycle time: 5ms
- Endurance: 1,000k cycles or more @25°C
- Data retention: 100 years or more @25°C
- Small package: SOP-8 pin, TSSOP-8 pin
- Tape and reel — TSSOP 8-pin: 3,000 pcs/reel; SOP 8-pin: 2,500 pcs/reel
- Operating temperature range: -40°C to +85°C
- Lead-free product (#U0, #S0)
- Halogen-free product (#U0)
En stock: 60
60 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 5.6408 | $ 5.64 |
| 10+ | $ 4.8444 | $ 48.44 |
| 30+ | $ 4.3707 | $ 131.12 |
| 100+ | $ 3.8906 | $ 389.06 |
| 500+ | $ 3.671 | $ 1835.50 |
| 1,000+ | $ 3.571 | $ 3571.00 |
Encapsulado Estándar2500/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | RENESAS | |
| Emb. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | RENESAS | |
| Emb. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA |
| Tipo | Descripción | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The R1EX24xxx series are two-wire serial interface EEPROMs. They achieve high speed, low power consumption, and high reliability through the use of advanced MONOS memory technology, CMOS process technology, and low-voltage circuit technology. They also feature 16-byte page programming to accelerate write operations.
Características
Traducción por IA
- Single supply voltage: 1.8V to 5.5V
- 2-wire serial interface (I²C serial bus)
- Clock frequency: 400kHz
- Power consumption: Standby: 2.0μA (max); Active (read): 1.0mA (max); Active (write): 3.0mA (max)
- Auto page write: 16 bytes/page
- Write cycle time: 5ms
- Endurance: 1,000k cycles or more @25°C
- Data retention: 100 years or more @25°C
- Small package: SOP-8 pin, TSSOP-8 pin
- Tape and reel — TSSOP 8-pin: 3,000 pcs/reel; SOP 8-pin: 2,500 pcs/reel
- Operating temperature range: -40°C to +85°C
- Lead-free product (#U0, #S0)
- Halogen-free product (#U0)
C5854689 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| 24AA16H-I/SN | MICROCHIP | SOIC-8 | 50 | $ 0.672 | ||
| 24AA16T-I/SN | MICROCHIP | SOIC-8 | 886 | $ 0.6162 | ||
| 24AA16-I/SN | MICROCHIP | SOIC-8 | 36 | $ 0.9319 | ||
| CAT24C16WI-GT3 | onsemi | SOIC-8 | 8,070 | $ 0.3092 | ||
| M24C16-RMN6TP | ST | SOIC-8 | 19,305 | $ 0.1751 | ||
| M24C16-FMN6TP | ST | SO-8 | 2,460 | $ 0.0892 | ||
| 24AA16-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.4924 | ||
| 24AA16HT-I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.725 | ||
| 24AA16T-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.5011 | ||
| CAT24C16BWI-GT3JN | onsemi | SOIC-8 | 0 | $ 0.311 | ||
| AT24C164-10SU-1.8 | MICROCHIP | SOIC-8 | 0 | $ 1.4247 | ||
| M24C16-RMN6P | ST | SO-8 | 0 | $ 0.4632 | ||
| M24C16-FMN6P | ST | SO-8 | 0 | $ 0.2339 |



