LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053081214 product image
  • 1053081214 thumbnail 1
  • 1053081214 thumbnail 2
  • 1053081214 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1053081214

Manufacturer
MPN
1053081214
LCSC Part #
C585454
Packaging
P=2.5mm
Customer #
Key Attributes
RECEPTACLE OF NANO-FIT, D/R, TPA POWER CONNECTOR
DatasheetMOLEX 1053081214
Custom CablesMOQ 1pc
In-Stock: 700
700 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6336$ 0.63
10+$ 0.5193$ 5.19
30+$ 0.4638$ 13.91
100+$ 0.4083$ 40.83
500+$ 0.3446$ 172.30
1,000+$ 0.3282$ 328.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Number of Rows2
With WingsWithout Fins
Operating Temperature-40℃~+125℃
Holes Structure2x7P
Number of PINs Per Row7
ColorBlack
Plastic MaterialPA
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.