LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QTT325-16.3676MBG-T product image
Images for reference only

QST Products, LLC QTT325-16.3676MBG-T

Manufacturer
MPN
QTT325-16.3676MBG-T
LCSC Part #
C5852367
Packaging
SMD3225-4P
Customer #
Key Attributes
16.3676MHz SMD3225-4P Oscillators RoHS
DatasheetQST Products, LLC QTT325-16.3676MBG-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0919$ 1.09
200+$ 0.4362$ 87.24
500+$ 0.422$ 211.00
1,000+$ 0.4141$ 414.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerQST Products, LLC
PackagingSMD3225-4P
Current - Supply2mA
Operating Temperature-30℃~+85℃
Frequency Stability±500ppb
Output TypeClipped sine wave
Frequency16.3676MHz
Voltage - Supply3.3V

Features

AI Translation
  • Temperature stability: ±0.5 ppm ~ ±2.0 ppm
  • Operating temperature range: -30 °C ~ 85 °C
  • Supply voltage: 1.8 V ~ 3.3 V
  • Voltage control function
  • Frequency: 16.367667 MHz, 16.368 MHz, 16.369 MHz, 16.8 MHz, 19.2 MHz, 20 MHz, 26 MHz, 33.6 MHz, 38.4 MHz, 40 MHz
  • RoHS compliant / Lead-free

Applications

AI Translation
  • GPS
  • WiMAX
  • Cellular and wireless communications