LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H2BRTTD5111D

Manufacturer
MPN
RK73H2BRTTD5111D
LCSC Part #
C5851814
Packaging
1206
Customer #
Key Attributes
RES 5.11kΩ ±0.5% 250mW 1206
DatasheetKOA RK73H2BRTTD5111D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance5.11kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃