KOA RK73G2ARTTD1050C
| Manufacturer | |
| MPN | RK73G2ARTTD1050C |
| LCSC Part # | C5851366 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 105Ω ±0.25% 125mW 0805 |
| Datasheet | KOA RK73G2ARTTD1050C |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 105Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 105Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.207 | $ 0.21 |
| 200+ | $ 0.0827 | $ 16.54 |
| 500+ | $ 0.0799 | $ 39.95 |
| 1,000+ | $ 0.0785 | $ 78.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 105Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 105Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73G2ATTD1050C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD1050C | KOA | 0805 | 0 | $ 0.3722 | ||
| SG73G2ATTD1050C | KOA | 0805 | 0 | $ 0.3173 | ||
| RS73F2ATTD1050C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD1050C | KOA | 0805 | 0 | $ 0.3721 | ||
| RS73G2ATTD1050B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD1050B | KOA | 0805 | 0 | $ 0.3722 | ||
| RN73R2ATTD1050C50 | KOA | 0805 | 0 | $ 0.0774 | ||
| RN73H2ATTD1050C50 | KOA | 0805 | 0 | $ 0.1168 | ||
| RT0805CRE07105RL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RS73F2ATTD1050B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD1050B | KOA | 0805 | 0 | $ 0.3721 |

