LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G2BTTD2701C product image
Images for reference only

KOA RK73G2BTTD2701C

Manufacturer
MPN
RK73G2BTTD2701C
LCSC Part #
C5851318
Packaging
1206
Customer #
Key Attributes
RES 2.7kΩ ±0.25% 250mW 1206
DatasheetKOA RK73G2BTTD2701C
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance2.7kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃