KOA RK73G2BRTTD47R0F
| Manufacturer | |
| MPN | RK73G2BRTTD47R0F |
| LCSC Part # | C5851124 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 47Ω ±1% 250mW 1206 |
| Datasheet | KOA RK73G2BRTTD47R0F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0832 | $ 0.08 |
| 200+ | $ 0.0332 | $ 6.64 |
| 500+ | $ 0.0321 | $ 16.05 |
| 1,000+ | $ 0.0316 | $ 31.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F47R0TS | FOJAN | 1206 | 905,800 | $ 0.0058 | ||
| 1206W4F470JT5E | UNI-ROYAL | 1206 | 197,500 | $ 0.0084 | ||
| AC1206FR-0747RL | YAGEO | 1206 | 82,600 | $ 0.0147 | ||
| RS-06K47R0FT | FH | 1206 | 73,700 | $ 0.0063 | ||
| RK73G2BTTD47R0F | KOA | 1206 | 0 | $ 0.0941 | ||
| RE1206FRE0747RL | YAGEO | 1206 | 0 | $ 0.0096 | ||
| RS73G2BTTD47R0F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BTTD47R0F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD47R0F | KOA | 1206 | 0 | $ 0.3799 | ||
| RK73G2BRTTD47R0D | KOA | 1206 | 0 | $ 0.2353 | ||
| RGC1206DTC47R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1029 | ||
| RE1206DRE0747RL | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD47R0D | KOA | 1206 | 0 | $ 0.1094 | ||
| SG73G2BTTD47R0D | KOA | 1206 | 0 | $ 0.1957 | ||
| RK73H2BTTD47R0F | KOA | 1206 | 0 | $ 0.0058 | ||
| CRCW120647R0FKEA | VISHAY | 1206 | 0 | $ 0.0088 | ||
| RMS12FT47R0 | TA-I Tech | 1206 | 0 | $ 0.0054 | ||
| SCR1206F47R | VO | 1206 | 0 | $ 0.0031 | ||
| WR12X47R0FTL | Walsin | 1206 | 0 | $ 0.0045 | ||
| RC1206FR-0747RL | YAGEO | 1206 | 0 | $ 0.0039 |

