LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G2BRTTD3001D product image
Images for reference only

KOA RK73G2BRTTD3001D

Manufacturer
MPN
RK73G2BRTTD3001D
LCSC Part #
C5851076
Packaging
1206
Customer #
Key Attributes
RES 3kΩ ±0.5% 250mW 1206
DatasheetKOA RK73G2BRTTD3001D
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2353$ 0.24
200+$ 0.0939$ 18.78
500+$ 0.0908$ 45.40
1,000+$ 0.0892$ 89.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance3kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73G2BTTD3001DKOA12060$ 0.1233
RGC1206DTC3K00SEI(Stackpole Electronics Inc.)12060$ 0.1029
RE1206DRE073KLYAGEO12060$ 0.0238
RS73G2BTTD3001DKOA12060$ 0.1094
RS73G2BRTTD3001DKOA12060$ 0.3799
SG73G2BTTD3001DKOA12060$ 0.2306
RS73F2BTTD3001DKOA12060$ 0.1094
RS73F2BRTTD3001DKOA12060$ 0.3799
RK73G2BRTTD3001CKOA12060$ 0.2824
RK73G2BTTD3001CKOA12060$ 0.1647
RS73G2BTTD3001CKOA12060$ 0.1593
RS73G2BRTTD3001CKOA12060$ 0.5592
SG73G2BTTD3001CKOA12060$ 0.2777
RMC1/8K3001DTPKAMAYA12060$ 0.0252
RK73H2BTTD3001DKOA12060$ 0.0662
RK73H2BRTTD3001DKOA12060$ 0.1412
ERJ-U08D3001VPANASONIC12060$ 0.055
ERJ-S08D3001VPANASONIC12060$ 0.0647
SG73S2BTTD3001DKOA12060$ 0.0431
SG73P2BTTD3001DKOA12060$ 0.0431