LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/16C2002FTP product image
Images for reference only

KAMAYA RGC1/16C2002FTPRoHS

Manufacturer
MPN
RGC1/16C2002FTP
LCSC Part #
C5850243
Packaging
-
Customer #
Key Attributes
RES 20000Ω ±1% 0.1W
Datasheetpdf iconKAMAYA RGC1/16C2002FTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0181$ 0.02
200+$ 0.0073$ 1.46
500+$ 0.007$ 3.50
1,000+$ 0.0069$ 6.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Power(Watts)100mW
Resistance20kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%