LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KAMAYA RGC1/10C4701BTP

Manufacturer
MPN
RGC1/10C4701BTP
LCSC Part #
C5850116
Packaging
-
Customer #
Key Attributes
RES 4700Ω ±0.1% 0.125W
DatasheetKAMAYA RGC1/10C4701BTP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance4.7kΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃