LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/10C4301BTP product image
Images for reference only

KAMAYA RGC1/10C4301BTP

Manufacturer
MPN
RGC1/10C4301BTP
LCSC Part #
C5850099
Packaging
-
Customer #
Key Attributes
RES 4300Ω ±0.1% 0.125W
DatasheetKAMAYA RGC1/10C4301BTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.18$ 0.18
200+$ 0.0718$ 14.36
500+$ 0.0694$ 34.70
1,000+$ 0.0683$ 68.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance4.3kΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%