Amphenol PT6KV-202A2020
| Manufacturer | |
| MPN | PT6KV-202A2020 |
| LCSC Part # | C5848585 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 2kΩ 100mW Through Hole |
| Datasheet | Amphenol PT6KV-202A2020 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.852 | $ 0.85 |
| 200+ | $ 0.3399 | $ 67.98 |
| 500+ | $ 0.3287 | $ 164.35 |
| 1,000+ | $ 0.3239 | $ 323.90 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT6KH-202A2020 | Amphenol | Through Hole | 0 | $ 0.5294 | ||
| PT10LV10-202A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.6239 | ||
| PT10LV10-202A2020 | Amphenol | Through Hole | 0 | $ 1.0445 | ||
| PT10LV05-202A2020-E-S | Amphenol | Through Hole | 0 | $ 0.6898 | ||
| PT10MH01-202A2020-S | Amphenol | Through Hole | 0 | $ 0.6368 | ||
| PT10MV10-202A2020-S | Amphenol | Through Hole | 0 | $ 0.6355 | ||
| PT10LH01-202A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.6368 | ||
| PT10MH01-202A2020 | Amphenol | Through Hole | 0 | $ 0.9776 | ||
| PT10LV10-202A2020-S | Amphenol | Through Hole | 0 | $ 0.7036 | ||
| PT10LH01-202A2020 | Amphenol | Through Hole | 0 | $ 0.5642 | ||
| PT10MV10-202A2020-E-S | Amphenol | Through Hole | 0 | $ 0.7627 | ||
| PT15NH06-202A2020-S | Amphenol | Through Hole | 0 | $ 0.7869 | ||
| PT15LH06-202A2020-S | Amphenol | Through Hole | 0 | $ 0.7822 | ||
| PT15LV18-202A2020-S | Amphenol | Through Hole | 0 | $ 0.775 | ||
| 36KR2KLF | TT Electronics | Through Hole | 0 | $ 0.935 | ||
| 36PR2KLF | TT Electronics | Through Hole | 0 | $ 0.935 | ||
| 36WR2KLF | TT Electronics | Through Hole | 0 | $ 0.935 | ||
| 37SR2KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37PR2KLF | TT Electronics | Through Hole | 0 | $ 1.5337 | ||
| 37FR2KLF | TT Electronics | Through Hole | 0 | $ 1.3412 |

