Kingbright APG0603VBC-A1-5MAV
| Manufacturer | |
| MPN | APG0603VBC-A1-5MAV |
| LCSC Part # | C5846953 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0201 SMD |
| Datasheet | Kingbright APG0603VBC-A1-5MAV |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0201 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 463nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 60mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Blue | |
| Forward Current | 5mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 468nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0201 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 463nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 60mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Illumination Color | Blue | |
| Forward Current | 5mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 468nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Blue source color devices are made with InGaN on Sapphire substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- 0.65mm × 0.35mm SMD LED, 0.2mm thickness
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Package: 4000 pcs / reel
- Moisture sensitivity level: 2
- Halogen - free
- RoHS compliant
Applications
AI Translation
- BACKlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4088 | $ 0.41 |
| 200+ | $ 0.1632 | $ 32.64 |
| 500+ | $ 0.1577 | $ 78.85 |
| 1,000+ | $ 0.155 | $ 155.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0201 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 463nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 60mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Blue | |
| Forward Current | 5mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 468nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0201 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 463nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 60mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Illumination Color | Blue | |
| Forward Current | 5mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 468nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Blue source color devices are made with InGaN on Sapphire substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- 0.65mm × 0.35mm SMD LED, 0.2mm thickness
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Package: 4000 pcs / reel
- Moisture sensitivity level: 2
- Halogen - free
- RoHS compliant
Applications
AI Translation
- BACKlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
C5846953 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CT-0201UBC-P4 | CHONGTIAN | Similar | 0201 | 9,860 | $ 0.0259 | ||
| XL-0201UBC | XINGLIGHT | Similar | 0201 | 24,210 | $0.0630 $0.0663 | ||
| TJ-S0704EX4T5ALC6B-A5 | TOGIALED | Similar | 0201 | 6,780 | $ 0.0716 |
3 more alternative parts.View all substitutes

