VISHAY RCP2512B820RGET
| Manufacturer | |
| MPN | RCP2512B820RGET |
| LCSC Part # | C5846592 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 820Ω ±2% 3.5W 2512 |
| Datasheet | VISHAY RCP2512B820RGET |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 820Ω | |
| Power(Watts) | 3.5W | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 820Ω | |
| Power(Watts) | 3.5W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5601 | $ 10.56 |
| 200+ | $ 4.2142 | $ 842.84 |
| 500+ | $ 4.073 | $ 2036.50 |
| 1,000+ | $ 4.0031 | $ 4003.10 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 820Ω | |
| Power(Watts) | 3.5W | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 820Ω | |
| Power(Watts) | 3.5W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP2512W820RGS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W820RGET | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B820RGWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512W820RGEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W820RGTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W820RGEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W820RGED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W820RGWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B820RGS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B820RGS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512W820RGEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B820RGEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W820RGS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W820RGS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B820RGS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512B820RGTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B820RGEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B820RGED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512B820RGEB | VISHAY | 2512 | 0 | $ 1.9338 |

