LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0603W130RGEA product image
Images for reference only

VISHAY RCP0603W130RGEA

Manufacturer
MPN
RCP0603W130RGEA
LCSC Part #
C5846572
Packaging
0603
Customer #
Key Attributes
RES 130Ω ±2% 1.5W 0603
DatasheetVISHAY RCP0603W130RGEA
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9063$ 1.91
200+$ 0.7607$ 152.14
500+$ 0.735$ 367.50
1,000+$ 0.7228$ 722.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance130Ω
Power(Watts)1.5W
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0603W130RGETVISHAY06030$ 5.2454
RCP0603W130RGS6VISHAY06030$ 4.4257
RCP0603W130RGTPVISHAY06030$ 0.8061
RCP0603B130RGS2VISHAY06030$ 1.5394
RCP0603W130RGECVISHAY06030$ 1.5394
RCP0603B130RGTPVISHAY06030$ 0.8061
RCP0603B130RGS6VISHAY06030$ 4.4257
RCP0603B130RGEAVISHAY06030$ 0.8061
RCP0603W130RGS2VISHAY06030$ 1.5394
RCP0603B130RGECVISHAY06030$ 1.5394
RCP0603B130RGWBVISHAY06030$ 5.2454
RCP0603W130RGWBVISHAY06030$ 5.2454
RCP0603B130RGEBVISHAY06030$ 1.0682
RCP0603B130RGEDVISHAY06030$ 4.4257
RCP0603B130RGETVISHAY06030$ 5.2454
RCP0603W130RGS3VISHAY06030$ 1.0682
RCP0603W130RGEDVISHAY06030$ 4.4257
RCP0603B130RGS3VISHAY06030$ 1.0682
RCP0603W130RGEBVISHAY06030$ 1.0682