EATON PK-2410TD500-R
| Manufacturer | |
| MPN | PK-2410TD500-R |
| LCSC Part # | C5845523 |
| Packaging | SMD,6.1x2.7mm |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 500mA SMD,6.1x2.7mm Fuses RoHS |
| Datasheet | EATON PK-2410TD500-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,6.1x2.7mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.7mm | |
| Width | 2.7mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 250V;60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,6.1x2.7mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.7mm |
| Type | Description | |
|---|---|---|
| Width | 2.7mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 250V;60V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2410 (6125 metric) surface mount package
- Time-delay function
- Designed to UL248 standard
- Overcurrent protection for systems up to 250Vac/60Vdc
- Current ratings: 500mA ~ 7.0A, high surge withstand capability
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Power Supplies
- Servers
- LED Lighting Drivers, Appliances, and White Goods
- LCD Monitor/Backlight Inverters
- True Chip-on-Board (COB) Lighting
- Industrial Electronics and Computing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,6.1x2.7mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.7mm | |
| Width | 2.7mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 250V;60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,6.1x2.7mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.7mm |
| Type | Description | |
|---|---|---|
| Width | 2.7mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 250V;60V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2410 (6125 metric) surface mount package
- Time-delay function
- Designed to UL248 standard
- Overcurrent protection for systems up to 250Vac/60Vdc
- Current ratings: 500mA ~ 7.0A, high surge withstand capability
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Power Supplies
- Servers
- LED Lighting Drivers, Appliances, and White Goods
- LCD Monitor/Backlight Inverters
- True Chip-on-Board (COB) Lighting
- Industrial Electronics and Computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

