P-DUKE Technology, Inc. PDH03-24S09W
| Manufacturer | |
| MPN | PDH03-24S09W |
| LCSC Part # | C5845032 |
| Packaging | DIP,18.9x12.8mm |
| Customer # | |
| Key Attributes | 9V 9V~36V DIP,18.9x12.8mm DC DC Converters RoHS |
| Datasheet | P-DUKE Technology, Inc. PDH03-24S09W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,18.9x12.8mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,18.9x12.8mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Simple standalone operation
- Integrated component of complex power architectures
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2643.9429 | $ 2643.94 |
| 200+ | $ 1054.9503 | $ 210990.06 |
| 500+ | $ 1019.6984 | $ 509849.20 |
| 1,000+ | $ 1002.28 | $ 1002280.00 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,18.9x12.8mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,18.9x12.8mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Simple standalone operation
- Integrated component of complex power architectures
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

