LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR PF175B480C033FP-00 product image
Images for reference only

VICOR PF175B480C033FP-00

Manufacturer
MPN
PF175B480C033FP-00
LCSC Part #
C5844991
Packaging
DIP,48.7x48.6mm
Customer #
Key Attributes
48V 85V~264V DIP,48.7x48.6mm DC DC Converters RoHS
DatasheetVICOR PF175B480C033FP-00
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 569.9111$ 569.91
200+$ 227.3992$ 45479.84
500+$ 219.8$ 109900.00
1,000+$ 216.0451$ 216045.10
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
PackagingDIP,48.7x48.6mm
Output Voltage48V
Ripple Noise500mVp-p
Operating Temperature-20℃~+100℃
Type-
Quiescent Supply Current-
Voltage - Supply85V~264V
Capacitive Load(Max)12000uF
Number of Outputs1
Iout6.9A
Height9.5mm
Frequency - Switching1MHz
Isolation Voltage(Vrms)3kV
FeaturesActive PFC correction;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection
Conversion Efficiency93.5%
Output Power330W
Length48.6mm
Width48.7mm

Introduction

AI Translation

The VI BRICK PFM Isolated AC - DC Converter with PFC is an AC - to - DC converter, operating from a rectified universal AC input to generate an isolated 48 Vdc output bus with power factor correction. With its ZVS high frequency Adaptive Cell topology, the VI BRICK PFM converter consistently delivers high efficiency across worldwide AC mains. Modular PFM converters and downstream DC - DC VI BRICK products support secondary - side energy storage and efficient power distribution at 48 V, providing superior power system performance and connectivity from the wall plug to the point - of - load.

Features

AI Translation
  • Isolated AC - to - DC converter with PFC
  • Low profile
  • Power Density: 243 W/in³, 330 W in 3.67 in² footprint High efficiency (∼93%) over world - wide AC mains Rectified 85 – 264 VAC
  • Secondary - side energy storage
  • Simplified mounting and thermal management
  • SELV 48 V Output. Efficient power distribution to POL converters 3,000 VAC / 4,242 VDC isolation
  • PFC (THD) exceeds EN61000 - 3 - 2 requirements
  • ZVS high frequency (MHz) switching
  • Low profile, high density filtering
  • 100 °C baseplate operation

Applications

AI Translation
  • Telecom (WiMAX, Power Amplifiers, Optical Switches)
  • Automatic Test Equipment (ATE)
  • LED lighting
  • High Efficiency Server Power
  • Office equipment (Printers, Copiers, Projectors)
  • Industrial Equipment (Process Controllers, Material Handling, Factory Automation)
  • Switch Mode Power Supplies (SMPS)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PF175B480T033FP-00VICORDIP,48.7x48.6mm0$ 917.6593