CUI PEM1-S15-S12-S
| Manufacturer | |
| MPN | PEM1-S15-S12-S |
| LCSC Part # | C5844855 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 12V 13.5V~16.5V SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet | CUI PEM1-S15-S12-S |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DC-DC CONVERTER
Features
AI Translation
- 1 W isolated output
- smaller package
- single/dual unregulated output
- 3,000 Vdc isolation
- short circuit protection
- extended temperature range (-40~105°C)
- antistatic protection up to 8 kV
- high efficiency at light load
- efficiency up to 81%
- designed to meet EN/BS EN 62368-1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DC-DC CONVERTER
Features
AI Translation
- 1 W isolated output
- smaller package
- single/dual unregulated output
- 3,000 Vdc isolation
- short circuit protection
- extended temperature range (-40~105°C)
- antistatic protection up to 8 kV
- high efficiency at light load
- efficiency up to 81%
- designed to meet EN/BS EN 62368-1
C5844855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

