LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PBA75F-48-TN product image
Images for reference only

Cosel PBA75F-48-TN

Manufacturer
MPN
PBA75F-48-TN
LCSC Part #
C5844350
Packaging
-
Customer #
Key Attributes
48V 3.5A AC-DC Power Supply Module
DatasheetCosel PBA75F-48-TN
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 285.8373$ 285.84
200+$ 114.0509$ 22810.18
500+$ 110.2409$ 55120.45
1,000+$ 108.3575$ 108357.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Height32mm
Voltage - Input(AC)85VAC~264VAC
output voltage48V
Operating Temperature-10℃~+71℃
Output Power76.8W
Voltage - Input(DC)120V~370V
Output current (maximum value)1.6A
Ripple Noise250mVp-p
Conversion Efficiency86%
Length135mm
Width82mm
Number of Outputs1
Isolation Voltage(Vrms)3kV
Conversion TypeAC/DC-DC
FeaturesOver Current Protection;Overvoltage protection;Fault self-recovery

Features

AI Translation
  • Small-size & light weight
  • Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
  • Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
  • Efficiency increased with synchronous rectification technology (PBA50F - 150F)
  • Variety of option (PBA10F - 150F, PBW15F - 50F)
  • Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
  • Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)