DIODES ZXTP25100CFHQTA
| Manufacturer | |
| MPN | ZXTP25100CFHQTA |
| LCSC Part # | C5844088 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 100V 200 1A 1 PNP PNP SOT-23-3 Single Bipolar Transistors RoHS |
| Datasheet | DIODES ZXTP25100CFHQTA |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V;8.4V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 730mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 310mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V;8.4V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 730mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 310mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirement of Automotive Applications.
Features
AI Translation
- BVCEO >- 100V
- Maximum Continuous Collector Current IC =-1A
- VCE(SAT) <-220 mV @-1 A
- RCE(SAT) = 150 mΩ
- 7V Reverse Blocking Voltage
- High Peak Current
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- MOSFET and IGBT Gate Driving
- DC-DC Converters
- Motor Drive
- High Side Driver
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4683 | $ 0.47 |
| 200+ | $ 0.1864 | $ 37.28 |
| 500+ | $ 0.1804 | $ 90.20 |
| 1,000+ | $ 0.1773 | $ 177.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V;8.4V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 730mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 310mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V;8.4V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 730mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 310mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirement of Automotive Applications.
Features
AI Translation
- BVCEO >- 100V
- Maximum Continuous Collector Current IC =-1A
- VCE(SAT) <-220 mV @-1 A
- RCE(SAT) = 150 mΩ
- 7V Reverse Blocking Voltage
- High Peak Current
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- MOSFET and IGBT Gate Driving
- DC-DC Converters
- Motor Drive
- High Side Driver
C5844088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FMMT723TA | DIODES | Similar | SOT-23 | 0 | $ 1.1472 | ||
| FMMT723QTA | DIODES | Similar | SOT-23 | 0 | $ 1.3209 | ||
| ZXTP19100CFFTA | DIODES | Similar | SOT-23F | 0 | $ 0.7847 | ||
| PBSS9110T,215 | Nexperia | Similar | SOT-23 | 0 | $ 0.0629 | ||
| ZXTP25140BFHQTA | DIODES | Similar | SOT-23 | 0 | $ 0.7508 |
5 more alternative parts.View all substitutes

