DIODES ZTX953STZ
| Manufacturer | |
| MPN | ZTX953STZ |
| LCSC Part # | C5843393 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 100V 100 3.5A PNP TO-92 Single Bipolar Transistors RoHS |
| Datasheet | DIODES ZTX953STZ |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 3.5A | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Number | - | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 330mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 3.5A | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Number | - | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 330mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 3.5A | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Number | - | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 330mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 3.5A | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Number | - | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 330mV |
Help & FeedbackShow similar products (0) >
C5843393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

