LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell ZM10B10A01 product image
Images for reference only

Honeywell ZM10B10A01

Manufacturer
MPN
ZM10B10A01
LCSC Part #
C5843295
Packaging
-
Customer #
Key Attributes
30V Round Plunger SPDT 125V Limit Switches RoHS
DatasheetHoneywell ZM10B10A01
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4261$ 0.43
200+$ 0.17$ 34.00
500+$ 0.1644$ 82.20
1,000+$ 0.1616$ 161.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerHoneywell
Packaging-
Voltage Rating (DC)30V
Operating Temperature-40℃~+120℃
Termination StylePC Pin
Actuator StyleRound Plunger
CircuitSPDT
Voltage Rating (AC)125V

Introduction

AI Translation

MICRO SWITCH ZM and ZM1 series are subminiature snap-action switches within Honeywell MICRO SWITCH Z Series subminiature basic switch family. Despite their small size, the ZM and ZM1 series are rated to control electrical loads ranging from logic level (computer-based circuits) to power load switching (up to 16.1 A and 250 Vac).

The subminiature switch package size is ideally suited for applications with limited equipment space. The ZM and ZM1 series have a total length of less than 20 mm [0.78 in]. Like all snap-action switches, the audible click produced during operation facilitates switch installation and setup. A wide variety of integral stainless steel levers are available, which, combined with the subminiature package size, make the switches suitable for a broad range of applications. The ZM series is UL, cUL, and CQC certified for worldwide use; the ZM1 series is UL, cUL, ENEC, CE, UKCA, and CQC certified for worldwide use.

Features

AI Translation
  • Ultra-compact package dimensions (19.80 mm × 10.60 mm × 6.40 mm [0.78 in × 0.42 in × 0.25 in]) allow installation in applications where other sensor or switch packages are too large.
  • Suitable for both power loads and logic-level loads.
  • SPDT, SPNC, or SPNO switching options to help ensure circuit requirements are met.
  • Pin plunger or various stainless steel lever styles available.
  • MICRO SWITCH ZM and ZM1 products are certified to UL, cUL (per UL 61058-1), CE and UKCA (per EN 61058-1), and CQC (per GB 15092.1).

Applications

AI Translation
  • Commercial:
    • Copiers: paper position detection.
    • Cash registers: drawer open/close state detection.
    • Refrigerators with built-in ice makers: water flow control.
    • HVAC: exhaust back pressure detection.
    • HVAC: water level float position detection.
  • Medical:
    • Hospital beds: bed rail position detection.