LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805FR-7W3R9L product image
Images for reference only

YAGEO RC0805FR-7W3R9L

Manufacturer
YAGEOAsian Brands
MPN
RC0805FR-7W3R9L
LCSC Part #
C5842685
Packaging
0805
Customer #
Key Attributes
RES 3.9Ω ±1% 250mW 0805
DatasheetYAGEO RC0805FR-7W3R9L
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0312$ 0.03
200+$ 0.0125$ 2.50
500+$ 0.0121$ 6.05
1,000+$ 0.0119$ 11.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)250mW
Resistance3.9Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SR0805FR-473R9LYAGEO08051,160$ 0.0402
AC0805FR-7W3R9LYAGEO08050$ 0.0451