LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201DR-07383RL product image
Images for reference only

YAGEO RC0201DR-07383RL

Manufacturer
YAGEOAsian Brands
MPN
RC0201DR-07383RL
LCSC Part #
C5842634
Packaging
0201
Customer #
Key Attributes
RES 383Ω ±0.5% 0.05W 0201
DatasheetYAGEO RC0201DR-07383RL
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0598$ 0.06
200+$ 0.0239$ 4.78
500+$ 0.0231$ 11.55
1,000+$ 0.0227$ 22.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance383Ω
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃