Recom Power R1Z-0512/P
| Manufacturer | |
| MPN | R1Z-0512/P |
| LCSC Part # | C5842184 |
| Packaging | SMD-6P,15.2x10.7mm |
| Customer # | |
| Key Attributes | 12V 4.75V~5.25V SMD-6P,15.2x10.7mm DC DC Converters RoHS |
| Datasheet | Recom Power R1Z-0512/P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 60% | |
| Output Power | 1W | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 60% | |
| Output Power | 1W | |
| Voltage - Supply | 4.75V~5.25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The R1Z series DC/DC converter has been designed for isolating or converting DC power rails where an SMD format with regulated output is required, although it is no larger than a standard unregulated SMD converter.
Features
AI Translation
- 1kVDC 2kVDC Isolation
- UL94V-0 Package Material
- RoHS6/6
- Toroidal Magnetics
- Optional Continuous Short Circuit Protected
- Built-In EN55022 Class A Filter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 60% | |
| Output Power | 1W | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,15.2x10.7mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 60% | |
| Output Power | 1W | |
| Voltage - Supply | 4.75V~5.25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The R1Z series DC/DC converter has been designed for isolating or converting DC power rails where an SMD format with regulated output is required, although it is no larger than a standard unregulated SMD converter.
Features
AI Translation
- 1kVDC 2kVDC Isolation
- UL94V-0 Package Material
- RoHS6/6
- Toroidal Magnetics
- Optional Continuous Short Circuit Protected
- Built-In EN55022 Class A Filter
C5842184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

