LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RA73F1J205RBTDF

Manufacturer
MPN
RA73F1J205RBTDF
LCSC Part #
C5842087
Packaging
0603
Customer #
Key Attributes
RES 205Ω ±0.1% 500mW 0603
DatasheetTE Connectivity RA73F1J205RBTDF
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Resistance205Ω
Power(Watts)500mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃