LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power R1D10-3.324/P-R

Manufacturer
MPN
R1D10-3.324/P-R
LCSC Part #
C5841957
Packaging
SMD-10P
Customer #
Key Attributes
SMD-10P DC DC Converters RoHS
DatasheetRecom Power R1D10-3.324/P-R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingSMD-10P
FeaturesShort Circuit Protection

Introduction

AI Translation

The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Features

AI Translation
  • Fully RoHS 6/6 Conform
  • Full Power at 100°C Ambient Temperature
  • 1kVDC or 3kVDC Isolation Options
  • UL /CSA Certified, CB Report
  • Suitable for Fully Automated Assembly (including Vapor Phase Soldering)
  • Optional Continuous Short Circuit Protection
  • Efficiency to 84%
  • Built-in EN55022 Class A Filter