ROHM R6524KNJTL
| Manufacturer | |
| MPN | R6524KNJTL |
| LCSC Part # | C5841895 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | 650V 24A 245W 185mΩ@10V 1 N-channel TO-263-3 Single FETs, MOSFETs RoHS |
| Datasheet | ROHM R6524KNJTL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 24A | |
| Ciss-Input Capacitance | 1.85nF | |
| Pd - Power Dissipation | 245W | |
| RDS(on) | 185mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 45nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 24A | |
| Ciss-Input Capacitance | 1.85nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 245W | |
| RDS(on) | 185mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 45nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Ultra-fast switching speed
- Easy parallel operation
- Lead-free plating; RoHS compliant
Applications
AI Translation
- Switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 24A | |
| Ciss-Input Capacitance | 1.85nF | |
| Pd - Power Dissipation | 245W | |
| RDS(on) | 185mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 45nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 24A | |
| Ciss-Input Capacitance | 1.85nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 245W | |
| RDS(on) | 185mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 45nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Ultra-fast switching speed
- Easy parallel operation
- Lead-free plating; RoHS compliant
Applications
AI Translation
- Switching applications
C5841895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

