LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

APEM P36101L254

Manufacturer
MPN
P36101L254
LCSC Part #
C5841201
Packaging
Through Hole
Customer #
Key Attributes
Through Hole DIP Switches RoHS
DatasheetAPEM P36101L254
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
ManufacturerAPEM
PackagingThrough Hole
Rated Voltage (Max)42V
Encoder TypeAbsolute type
Operating Temperature-50℃~+125℃